The PTFB212503ELV1XWSA1 is a single-element MOSFET from Infineon with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 2.17GHz and a minimum frequency of 2.11GHz. The device is lead-free and halogen-free, and is packaged in a tray. It is RoHS compliant and suitable for screw mounting.
Checking distributor stock and pricing after the page loads.
| Gain | 18dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |