Trans MOSFET N-CH 65V 4-Pin H-34288-4/2 Blister Tray
Checking distributor stock and pricing after the page loads.
| Gain | 18dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |