RF Power Field-Effect Transistor,
Checking distributor stock and pricing after the page loads.
Infineon PTFB213004FV2R250XTMA1 technical specifications.
| Frequency | 2.17GHz |
| Gain | 18dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 30V |
| Output Power | 60W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |