This dual MOSFET is designed for high-frequency applications, operating between 2.11GHz and 2.17GHz with a maximum supply voltage of 30V. It is packaged in a tray and features a surface mount design. The device is compliant with RoHS regulations and is halogen-free and lead-free. It can withstand operating temperatures between -40°C and 200°C.
Checking distributor stock and pricing after the page loads.
Infineon PTFB213004FV2XWSA1 technical specifications.
| Gain | 18dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 30V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |