The PTMA210452ELV1R250 is a 28dB gain RF amplifier with a frequency range of 1900 MHz to 2200 MHz. It operates at a maximum temperature of 125°C and consumes up to 450mA of supply current at 28V. The device is packaged in a quantity of 250 per reel and is available in a flanged package. The PTMA210452ELV1R250 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.2GHz |
| Gain | 28dB |
| Max Operating Temperature | 125°C |
| Mount | Flanges |
| Operating Frequency | 1900 MHz to 2200 MHz |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2.14GHz |
| RoHS | Not Compliant |