Sign in to ask questions about the Infineon PTVA183408SVV1R250XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PTVA183408SVV1R250XTMA1 technical specifications.
| Package/Case | Case H-34275G-6/2 |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 32.26 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 4.58 |
| Seated Plane Height (mm) | 4.58 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 1805MHz |
| Maximum Frequency | 1880MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 1-Carrier W-CDMA|2-Tone |
| Typical Power Gain | 17.5dB |
| Output Power | 340W |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon PTVA183408SVV1R250XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.