Solid State Relay 25mA DC-IN 0.04A 300V AC/DC-OUT 4-Pin PDIP
Infineon PVA3055 technical specifications.
| Maximum Output Voltage | 300V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.