The PVD1052 is a 4-pin PDIP solid state relay with a maximum output voltage of 100V and maximum output current of 0.16A. It features an I/O isolation voltage of 2500V (RMS) and a circuit arrangement of 1 Form A. The relay operates within a temperature range of -40°C to 85°C and is suitable for DC input type applications.
Infineon PVD1052 technical specifications.
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.16A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.015ms |
| Maximum Turn-On Time | 0.025ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.