The PVD1352 is a 4-pin PDIP solid state relay with a maximum I/O isolation voltage of 2500V RMS and a maximum output voltage of 100V. It can handle a maximum input current of 25mA and a maximum output current of 0.5A at a temperature of 40C. The relay has a 1 Form A circuit arrangement and can operate over a temperature range of -40C to 85C.
Infineon PVD1352 technical specifications.
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.5@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.