The PVD3354 is a DC output solid state relay with a maximum output voltage of 300V and a maximum input current of 25mA. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay is packaged in a 4-pin PDIP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Infineon PVD3354 technical specifications.
| Maximum Output Voltage | 300V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.22A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.