
Single-pole, single-throw solid-state relay featuring a 25mA DC control input and a 1A AC/DC output rating up to 60V. This component offers a wide operating temperature range from -40°C to 85°C. Designed for reliable switching applications, it utilizes a single element for efficient operation. The 6-pin PDIP package is supplied in tube packaging.
Infineon PVG612PBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVG612PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.