The PVG612S-T is a 1 Form A solid state relay with a maximum output voltage of 60V and maximum output current of 1A at 40C. It has a minimum operating temperature of -40C and a maximum operating temperature of 85C. The relay has a 6-pin PDIP SMT package and is suitable for DC input and AC/DC output. It has an I/O isolation voltage of 4000V RMS and a maximum input current of 25mA.
Checking distributor stock and pricing after the page loads.
Infineon PVG612S-T technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 1@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.