Single-pole, normally open solid-state relay featuring a DC input control and AC/DC output. Rated for 1A switching current and up to 60V output voltage. Operates reliably across a wide temperature range from -40°C to 85°C. Encased in a 6-pin PDIP package suitable for surface-mount technology.
Infineon PVG612S-TPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVG612S-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.