This 6-pin DIP solid state relay from Infineon features an I/O isolation voltage of 4000 RMS and a maximum output voltage of 20V. It can handle a maximum input current of 25mA and a maximum output current of 4A at 40°C. The relay has a maximum turn-off time of 0.5ms and a maximum turn-on time of 3ms. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP SMT package.
Checking distributor stock and pricing after the page loads.
Infineon PVN012AS technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 4@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |