Solid State Relay 25mA DC-IN 4A 20V AC/DC-OUT 6-Pin PDIP SMT Tube
Checking distributor stock and pricing after the page loads.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 4@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |