
Solid State Relay featuring DC input and AC/DC output. This 6-pin PDIP SMT component offers a 25mA DC input current and a 4A maximum output current at 40°C, with a 20V maximum output voltage. It utilizes MOSFET output technology and provides 4000V RMS I/O isolation. The relay has a 1 Form A circuit arrangement, a 1µA maximum off-state leakage current, and turn-on/off times of 3ms and 0.5ms respectively. Designed for surface mounting, it is housed in a plastic dual in-line package with gull-wing leads and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Infineon PVN012AS-TPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMT |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.63(Max) |
| Package Width (mm) | 6.47(Max) |
| Package Height (mm) | 3.42(Max) |
| Seated Plane Height (mm) | 3.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 4@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.