The PVR1301PBF is a 16-pin DIP solid state relay with a maximum output voltage of 100V and a maximum output current of 0.4A. It features an I/O isolation voltage of 1500V (RMS) and operates within a temperature range of -40 to 85°C. The relay has a maximum turn-off time of 0.05ms and a maximum turn-on time of 0.3ms. It is suitable for use in applications requiring DC or AC output.
Checking distributor stock and pricing after the page loads.
Infineon PVR1301PBF technical specifications.
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.05ms |
| Maximum Turn-On Time | 0.3ms |
| Circuit Arrangement | 1 Form 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |