The PVR3301NPBF is a 10-pin DIP solid state relay with a maximum output voltage of 300V and a maximum input current of 25mA. It features 1500V I/O isolation and a maximum output current of 0.165A at 40°C. The relay has a 2 Form A circuit arrangement and operates over a temperature range of -40°C to 85°C. It is suitable for use in applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
Infineon PVR3301NPBF technical specifications.
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 300V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.165@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |