
Single-pole, single-throw solid-state relay featuring AC/DC output up to 250V and 0.17A. Operates with a DC input current of 25mA. Designed for surface-mount applications with a 6-pin PDIP package. Offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Infineon PVT312LSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon PVT312LSPBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVT312LSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.