The PVT322S-T is an 8-pin PDIP SMT solid state relay from Infineon, featuring a 2 Form A circuit arrangement with a maximum output voltage of 250V and a maximum output current of 0.17A at 40C. It has an I/O isolation voltage of 4000RMS and can operate at temperatures between -40C and 85C. The relay is suitable for use in DC and AC applications.
Checking distributor stock and pricing after the page loads.
Infineon PVT322S-T technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.17@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |