Solid State Relay 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
Checking distributor stock and pricing after the page loads.
Infineon PVT412AS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |