The PVT412AS-T is a 6-pin solid state relay with a maximum output voltage of 400V and a maximum output current of 0.24A at 40°C. It has an I/O isolation voltage of 4000V (RMS) and a maximum input current of 25mA. The relay is suitable for DC input and can handle both AC and DC output types. It is available in a PDIP SMT package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Infineon PVT412AS-T technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.24@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |