AC/DC output solid-state relay featuring a 6-pin PDIP package. Operates with a DC input current of 25mA and provides an AC/DC output current of 0.14A at up to 400V. This single-element relay is designed for a wide operating temperature range, from -40°C to 85°C.
Infineon PVT412PBF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon PVT412PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.