The PVT412S-T is a solid state relay with a maximum output voltage of 400V and a maximum input current of 25mA. It features a 1 Form A circuit arrangement and can operate at temperatures ranging from -40°C to 85°C. The relay has a 6-pin PDIP SMT package and is suitable for use in applications where high voltage isolation is required. The PVT412S-T is designed to meet the needs of a wide range of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Infineon PVT412S-T technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.14@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |