The PVT422P-T is an 8-pin solid state relay from Infineon with a maximum output voltage of 400V and maximum output current of 0.12A at 40C. It features an I/O isolation voltage of 3750V RMS and operates over a temperature range of -40 to 85C. The relay has a 2 Form A circuit arrangement and is suitable for AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Infineon PVT422P-T technical specifications.
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Thin-PAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |