The PVT422P-TPBF from Infineon is a solid state relay with a maximum output voltage of 400V and maximum output current of 0.12A at 40°C. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay has an I/O isolation voltage of 3750V RMS and a maximum input current of 25mA. It is available in an 8-pin Thin-PAK package and is suitable for DC and AC/DC output applications.
Checking distributor stock and pricing after the page loads.
Infineon PVT422P-TPBF technical specifications.
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Thin-PAK |
| Package Family Name | Thin-PAK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |