The PVT422S-TPBF is an 8-pin solid state relay with a maximum output voltage of 400V and a maximum output current of 0.12A at 40°C. It has an I/O isolation voltage of 4000V RMS and a maximum input current of 25mA. The relay is suitable for DC input and can handle both AC and DC output types. It has a 2-form A circuit arrangement and operates between -40°C and 85°C.
Infineon PVT422S-TPBF technical specifications.
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMT |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.