The PVU414S-TPBF IRF from Infineon is a solid state relay with a maximum output voltage of 400V and maximum output current of 0.14A at 40C. It features a 1 Form A circuit arrangement and operates over a temperature range of -40 to 85C. The relay has an input type of DC and an output device of MOSFET, capable of handling AC and DC output types.
Checking distributor stock and pricing after the page loads.
Infineon PVU414S-TPBF IRF technical specifications.
| I/O Isolation Voltage | 4000(Min)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.14@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |