The PVY117-TPBF from Infineon is a 1 Form A solid state relay with a maximum output voltage of 40V and a maximum output current of 0.47A at 40°C. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay has a 4-pin SOP package and is suitable for DC input and AC/DC output applications.
Checking distributor stock and pricing after the page loads.
Infineon PVY117-TPBF technical specifications.
| I/O Isolation Voltage | 1500(Min)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.47@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |