The S2805D DC/DC converter from Infineon operates within a temperature range of -55°C to 85°C and features a dual terminal position. It has a maximum input voltage of 40V and a minimum input voltage of 18V. The device is classified as MIL-PRF-38534 Class K and has a maximum load regulation of 1. The S2805D is a board mount component with a JEDEC package code of R-CDMA-P7 and a 7-pin configuration.
Infineon S2805D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Screening Level | MIL-PRF-38534 Class K |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.