TLV493D-A1B6 Hall Effect Sensor Demonstration Board
Infineon S2GO3DSENSETLV493DTOBO1 technical specifications.
| Type | Demonstration Board |
| Supported Device | TLV493D-A1B6 |
| Supported Device Technology | Hall Effect |
| Interface Type | I2C/Serial |
| IDE | Arduino |
| Operating Supply Voltage Range | 2.8 to 3.5VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.