The FM4 S6E2C microcontroller provides a 32-bit Arm Cortex-M4F core with 200 MHz CPU performance. It integrates up to 2 MB of dual-banked high-speed on-chip flash and up to 256 KB of on-chip SRAM. The device family includes IEEE 1588 compliant 10/100 Ethernet, CAN, CAN-FD, USB, and inverter-control timer peripherals. The S6E2CC9L orderable match uses an LQFP-216 package and operates from 2.7 V to 5.5 V over a -40 °C to 125 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon S6E2CC9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M4F |
| CPU Frequency | 200MHz |
| Flash Memory | Up to 2MB |
| SRAM | Up to 256KB |
| Operating Voltage | 2.7 to 5.5V |
| Operating Temperature | -40 to 125°C |
| Ethernet | IEEE 1588 compliant 10/100 base Ethernet |
| CAN | CAN and CAN-FD |
| USB | Integrated USB |
| Timer Features | Inverter control timers |
| Package | PG-LQFP-216-800 |
| Package Body Size | 24 x 24mm |
| Lead Pitch | 0.4mm |
| Moisture Sensitivity Level | 3 |
| Peak Reflow Temperature | 260°C |
| Lead Finish | Pure Sn |
| Lead-free | Y |
| RoHS | Y |
| Halogen Free | Y |
Download the complete datasheet for Infineon S6E2CC9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon S6E2CC9L
User guide for the FM4-216-ETHERNET evaluation board featuring the S6E2CCAL0A MCU, supporting Ethernet, CAN-FD, USB, and motor control development.