The SAA-XC866-2FRABE is an 8-bit UART microcontroller from Infineon with 8KB of FLASH memory and 750 bytes of RAM. It operates at a maximum frequency of 26.67MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is powered by a 5V supply voltage and has a maximum supply voltage of 5.5V. It features 27 programmable I/Os and 3 timers/counters. The microcontroller is available in a tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon SAA-XC866-2FRABE technical specifications.
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 750B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.