Infineon SAA-XC886CM-8FFA5VAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | CAN, UART, USART |
| Max Operating Temperature | 140°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAA-XC886CM-8FFA5VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.