16-bit microcontroller featuring an 80166 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 63 I/O lines, a 16-bit external data bus, and a 20-bit address bus, with 2048 bytes of RAM. Packaged in an 80-terminal PQFP with a 0.65mm pitch, it operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 4.5V and 5.5V.
Infineon SAB-C161O-L16M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 74 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB-C161O-L16M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.