16-bit microcontroller featuring an 80166 CPU core, operating at a maximum clock frequency of 40MHz and a speed of 20MHz. This CMOS device offers 2048 bytes of RAM and 63 I/O lines, with a 16-bit external data bus and a 22-bit address bus. Housed in an 80-terminal PQFP package with a 0.65mm pitch, it supports PWM channels and operates within a commercial temperature range of 0°C to 70°C, requiring a supply voltage of 4.5V to 5.5V.
Infineon SAB-C161O-LM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 51 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB-C161O-LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.