
16-bit ROMless microcontroller featuring a 16-bit data bus width and a maximum operating frequency of 20MHz. This integrated circuit offers 63 programmable I/O pins, 2KB of RAM, and 5 timers/counters. Connectivity is supported via SPI, UART, USART, and EBI/EMI interfaces. Operating from a 3V to 3.6V supply, it includes peripherals like POR, PWM, and a watchdog timer. Packaged in an 80MQFP, this halogen-free, lead-free, and RoHS compliant component operates within a temperature range of 0°C to 70°C.
Infineon SAB-C161O-LM3VHA technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 3V |
| Number of I/Os | 63 |
| Number of Programmable I/O | 63 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB-C161O-LM3VHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.