
16-bit ROMless microcontroller featuring a 20MHz clock speed and 2KB RAM. This surface mount QFP package offers 63 I/Os, 5 timers/counters, and supports SPI, UART, USART, and EBI/EMI interfaces. Operating voltage ranges from 4.5V to 5.5V with a maximum power dissipation of 1.5W. Includes POR, PWM, and WDT peripherals.
Infineon SAB-C161O-LMHA technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 63 |
| Number of Programmable I/O | 63 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB-C161O-LMHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.