
16-bit microcontroller (MCU) featuring a 25MHz clock speed and 2KB RAM. This integrated circuit offers 77 programmable I/Os, 5 timers/counters, and supports SPI, UART, USART, and EBI/EMI interfaces. Operating from a 4.5V to 5.5V supply, it includes POR, PWM, and WDT peripherals. The component is housed in a TQFP package with tin contact plating and is RoHS compliant.
Infineon SAB-C165-L25FHA technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAB-C165-L25FHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
