Infineon SAB-C165-LF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C165-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.