Infineon SAB-C167CS-L40M technical specifications.
| Data Bus Width | 16b |
| Height | 3.32mm |
| Length | 28mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C167CS-L40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.