8-Bit Microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 40MHz and a speed of 24MHz. This CMOS device offers 8192 words of MROM and 256 bytes of RAM, with an 8-bit external data bus and a 13-bit address bus. Packaged in a 44-terminal PQCC44 (S-PQCC-J44) with a commercial temperature grade, it operates from 4.25V to 5.5V with a nominal supply voltage of 5V and a maximum supply current of 36.2mA.
Checking distributor stock and pricing after the page loads.
Infineon SAB-C501-1R24N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.59 |
| Length | 16.59 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 36.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 13 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.