Infineon SAB-C515-LN technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | USART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAB-C515-LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
