8-bit CMOS microcontroller operating at up to 18MHz, featuring an 8051 CPU core. This device offers 56 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 1280 bytes of RAM. It includes an integrated Analog-to-Digital Converter (ADC) and operates within a commercial temperature range of 0°C to 70°C. The microcontroller is housed in a 68-terminal PQCC package with a supply voltage range of 4.25V to 5.5V.
Infineon SAB80C515A-N18 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.21 |
| Length | 24.21 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 18 |
| ROM (words) | 0 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB80C515A-N18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.