8-bit CMOS microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 16MHz. This industrial-grade component offers 256 bytes of RAM and 56 I/O lines, with an 8-bit external data bus and a 16-bit address bus. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and operates within an industrial temperature range of -40°C to 85°C. The microcontroller includes an Analog-to-Digital Converter (ADC) and is housed in a 68-terminal PQCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAB80C535-16-N-T40/85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.21 |
| Length | 24.21 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB80C535-16-N-T40/85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.