16-bit microcontroller featuring an 80166 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 16384 words of MROM and 1024 bytes of RAM, with 76 I/O lines. It supports a 16-bit external data bus and an 18-bit address bus, and includes an Analog-to-Digital Converter (ADC). Packaged in a 100-terminal PQFP with an industrial temperature grade (-40°C to 85°C), it operates from a nominal 5V supply.
Sign in to ask questions about the Infineon SAB83C166W-5M-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAB83C166W-5M-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 18 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAB83C166W-5M-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.