
The SABC161CSLFCA is a 16-bit microcontroller from Infineon, packaged in a TQFP package and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features 93 programmable I/Os, 5 timers/counters, and 10KB of RAM. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller supports various interfaces including CAN, I2C, SPI, UART, USART, and EBI/EMI, with a maximum operating frequency of 25MHz.
Sign in to ask questions about the Infineon SABC161CSLFCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SABC161CSLFCA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | CAN, I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 10KB |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SABC161CSLFCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
