The SABC161CSLFCATR is a 16-bit microcontroller from Infineon with a maximum operating frequency of 25MHz and a supply voltage of 5V. It features a ROMless design with 10KB of RAM and 93 programmable I/Os. The device also includes 5 timers/counters and a watchdog timer. It is packaged in a TQFP package and operates within a temperature range of 0-70°C. The microcontroller is suitable for various applications due to its high performance and flexibility.
Infineon SABC161CSLFCATR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 10KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.