16-bit microcontroller (MCU) featuring a ROMless architecture with 2KB RAM. Operates at a maximum frequency of 20MHz, with an access time of 20µs. Supports SPI, UART, USART, and EBI/EMI interfaces, and includes 5 timers/counters, POR, PWM, and WDT peripherals. Housed in a 100-pin MQFP package, this lead-free component operates from 3V to 3.6V with a maximum power dissipation of 1.5W.
Infineon SABC165LM3VHA technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.