The SABC167SRLMHA+ is a 16-bit microcontroller with a 5V operating supply voltage and a maximum operating frequency of 25MHz. It features a CAN and USART interface and has 4KB of RAM. The device is packaged in a TQFN-32 package and has a maximum power dissipation of 1.5W. It operates within a temperature range of 0°C to 70°C. The SABC167SRLMHA+ has 111 programmable I/Os and 9 timers/counters. It is a ROMless device.
Infineon SABC167SRLMHA+ technical specifications.
| Data Bus Width | 16b |
| Interface | CAN, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SABC167SRLMHA+ to view detailed technical specifications.
No datasheet is available for this part.